The MLP24-182L is a 18uH ferrite wirewound inductor with a tolerance of 15%. It features a molded protection style and axial lead style. The inductor has a maximum DC current rating of 2.84 and a maximum DC resistance of 0.044. It measures 19.05mm in length and 6.35mm in diameter. The operating temperature range is from -55 to 130°C.
Gowanda MLP24-182L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.84A |
| Max DC Resistance | 0.044Ohm |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP24-182L to view detailed technical specifications.
No datasheet is available for this part.