The MLP24-333L is a ferrite wirewound inductor with a molded protection style and axial lead style. It has an inductance of 330uH with a tolerance of 15% and is tested at 1KHz. The maximum DC current is 0.74A and the maximum DC resistance is 0.65 ohms. The inductor is designed for through-hole mounting and has a product length of 19.05mm and a product diameter of 6.35mm. It operates over a temperature range of -55 to 130 degrees Celsius.
Gowanda MLP24-333L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.74A |
| Max DC Resistance | 0.65Ohm |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP24-333L to view detailed technical specifications.
No datasheet is available for this part.