The MLP24-472L is a general purpose inductor with a nominal inductance of 47uH and a maximum rated current of 1.84A. It has a DC resistance of 0.104 ohms and operates within a temperature range of -55 to 130 degrees Celsius. The inductor is a power inductor type and is not shielded. It is available in an axial leaded package with a length of 18.8mm.
Gowanda MLP24-472L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.104 |
| Rated Current-Max | 1.84 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MLP24-472L to view detailed technical specifications.
No datasheet is available for this part.