This is a through-hole ferrite wirewound inductor with a 560uH inductance value and 15% tolerance. It has a maximum DC current rating of 0.56A and a maximum DC resistance of 1.14 ohms. The inductor is designed to operate over a temperature range of -55C to 130C.
Gowanda MLP24-563L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 1.14Ohm |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP24-563L to view detailed technical specifications.
No datasheet is available for this part.