This ferrite wirewound inductor from Gowanda features a molded protection style and axial lead style. It has an inductance of 5600uH with a tolerance of 15% and is tested at 1KHz. The maximum DC current is 0.18A and the maximum DC resistance is 11.2 ohms. The inductor is designed for through-hole mounting and has a product length of 19.05mm and a product diameter of 6.35mm. It operates reliably between -55°C and 130°C.
Gowanda MLP24-564L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 11.2Ohm |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP24-564L to view detailed technical specifications.
No datasheet is available for this part.