The MLP24-824L is a ferrite wirewound inductor with a molded protection style and a maximum operating temperature range of -55 to 130 degrees Celsius. It has a maximum DC current rating of 0.13A and a maximum DC resistance of 20.8 ohms. The inductor has an inductance of 8200uH and a tolerance of 15%. It is available in an axial lead style with a product length of 19.05mm and a product diameter of 6.35mm.
Gowanda MLP24-824L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 8200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 20.8Ohm |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP24-824L to view detailed technical specifications.
No datasheet is available for this part.