The MLP8527-394LT is a ferrite wirewound inductor with a molded protection style and a case size of 8527. It has an inductance of 3900uH with a tolerance of 15% and is tested at a frequency of 1KHz. The maximum DC current is 0.2A and the maximum DC resistance is 8.63. The inductor is designed for surface mount applications and has a product length of 22.35mm, a height of 7.26mm, and a product depth of 8.38mm. It operates within a temperature range of -55 to 130 degrees Celsius.
Gowanda MLP8527-394LT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 8.63Ohm |
| Case Size | 8527 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP8527-394LT to view detailed technical specifications.
No datasheet is available for this part.