The MLRF0603-010J is a 0603 surface mount wirewound ceramic inductor with a nominal inductance of 0.01uH and a tolerance of 5%. It has a maximum DC current rating of 665mA and a maximum DC resistance of 0.16. The inductor is tested at a frequency of 250MHz and has a minimum quality factor of 31 and a minimum self resonant frequency of 4800MHz. It is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Gowanda MLRF0603-010J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.665A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF0603-010J to view detailed technical specifications.
No datasheet is available for this part.