The MLRF0805-010J is a surface mount fixed inductor from Gowanda. It features a wirewound construction with a ceramic core material and a nominal inductance of 0.01uH. The device has a tolerance of 5% and a maximum DC current rating of 0.93A. The inductor is designed to operate over a temperature range of -55°C to 125°C.
Gowanda MLRF0805-010J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.93A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF0805-010J to view detailed technical specifications.
No datasheet is available for this part.