The MLRF1010-012K is a surface mount fixed inductor from Gowanda with a product length of 2.79mm and a product height of 2.16mm. It has a tolerance of 10% and an inductance test frequency of 50MHz. The inductor can handle a maximum DC current of 1.19A and has a minimum quality factor of 57. It operates within a temperature range of -55 to 125 degrees Celsius.
Gowanda MLRF1010-012K technical specifications.
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.16 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.5 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.069Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 2450MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF1010-012K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.