
The MLRF3013-153K is a surface mount wirewound inductor with a case size of 3013 and a product height of 3.68mm. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The inductor has a tolerance of 10% and an inductance test frequency of 790KHz. It is designed for use in RF applications and has a maximum DC current of 0.061A and a maximum DC resistance of 15 ohms.
Gowanda MLRF3013-153K technical specifications.
| Case Size | 3013 |
| Product Length (mm) | 8.26 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 3.68 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.3 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.061A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 11MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF3013-153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.