The Gowanda MLRF3013-271K is a surface mount fixed inductor with a case size of 3013 and a wirewound technology. It has a molded protection style and an iron core material. The inductor has a nominal inductance of 2.7uH with a tolerance of 10% and a self-resonant frequency of 100MHz. It can handle a maximum DC current of 355mA with a maximum DC resistance of 0.55ohm. The operating temperature range is from -55C to 105C.
Gowanda MLRF3013-271K technical specifications.
| Case Size | 3013 |
| Product Length (mm) | 8.26 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 3.68 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.3 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.355A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 100MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF3013-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.