The MS14046-3 is a general purpose axial-leaded inductor with a nominal inductance of 8.2uH and a minimum quality factor of 50 at the nominal inductance. It has a maximum operating temperature of 105C and a maximum rated current of 0.36A. The inductor is not shielded and has a DC resistance of 0.6R. It is designed for use as an RF inductor and is available in an axial-leaded package type.
Gowanda MS14046-3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.78 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.36 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 50 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS14046-3 to view detailed technical specifications.
No datasheet is available for this part.