The MS14052-8 is a general purpose axial led inductor from Gowanda with a nominal inductance of 22uH and a tolerance of 10%. It has a maximum rated current of 0.326A and a self resonance frequency of 24MHz. The inductor is designed for RF applications and has a DC resistance of 1 ohm. It is available in an axial leaded package with a length of 14.224mm and is suitable for through-hole mounting.
Gowanda MS14052-8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.224 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.326 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 24 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS14052-8 to view detailed technical specifications.
No datasheet is available for this part.