The MS75008-21 is a general purpose axial RF inductor from Gowanda with a nominal inductance of 0.15uH and a minimum quality factor of 55. It has a maximum rated current of 3A and operates within a temperature range of -55 to 125C. The inductor is not shielded and is designed for use in RF applications. It has a DC resistance of 0.03 and a self-resonance frequency of 510.
Gowanda MS75008-21 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.91 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 3 |
| Test Frequency | 25 |
| Self Resonance Frequency | 510 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS75008-21 to view detailed technical specifications.
No datasheet is available for this part.