The MS75008-24 is a general purpose axial inductor from Gowanda with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 1.7A and a self resonance frequency of 300MHz. The inductor is shielded and has a DC resistance of 0.085 ohms. It is designed for use as an RF inductor and has a quality factor minimum of 50 at its nominal inductance of 0.47uH.
Gowanda MS75008-24 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.91 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.085 |
| Rated Current-Max | 1.7 |
| Test Frequency | 25 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS75008-24 to view detailed technical specifications.
No datasheet is available for this part.