The MS75101-6 is a general purpose axial inductor from Gowanda with a nominal inductance of 8.2uH and a minimum quality factor of 30. It has a maximum rated current of 0.54A and a DC resistance of 0.44 ohms. The inductor is designed for RF applications and has a self-resonance frequency of 48 MHz. It operates over a temperature range of -55 to 105 degrees Celsius and is available in a through-hole package.
Gowanda MS75101-6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.91 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 0.54 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 48 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS75101-6 to view detailed technical specifications.
No datasheet is available for this part.