The MS75101-8 is a general purpose axial inductor from Gowanda with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a tolerance of 10% and a rated current of 0.37A. The inductor has a nominal inductance of 12uH and a self-resonance frequency of 36 MHz. It is designed for through-hole mounting and has a quality factor of at least 50 at the nominal inductance.
Gowanda MS75101-8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.91 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.05 |
| Rated Current-Max | 0.37 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 36 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS75101-8 to view detailed technical specifications.
No datasheet is available for this part.