The MS75103-10 is a general purpose axial inductor from Gowanda with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a nominal inductance of 120 microhenries with a tolerance of 10% and a maximum rated current of 0.195 amperes. The inductor is shielded and has a self-resonance frequency of 10 MHz. It is designed for use as an RF inductor and has a DC resistance of 4.1 ohms.
Gowanda MS75103-10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.86 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.1 |
| Rated Current-Max | 0.195 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 10 |
| Quality Factor-Min (at L-nom) | 95 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS75103-10 to view detailed technical specifications.
No datasheet is available for this part.