The MS75103-3 is a general purpose axial inductor from Gowanda, designed for RF applications. It features a nominal inductance of 33uH with a tolerance of 10% and a DC resistance of 0.55 Ohms. The inductor is rated for a maximum current of 0.525A and operates within a temperature range of -55C to 105C. It is available in a through-hole package with axial terminal placement.
Gowanda MS75103-3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.86 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.525 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 19 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS75103-3 to view detailed technical specifications.
No datasheet is available for this part.