The MS75103-4 is a general purpose axial inductor from Gowanda with a nominal inductance of 39uH and a minimum quality factor of 55. It has a maximum rated current of 0.485A and a tolerance of 10%. The inductor is designed for RF applications and has a self-resonance frequency of 18. It is available in a through-hole package with a length of 22.86mm and can operate over a temperature range of -55 to 105C.
Gowanda MS75103-4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.86 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.485 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 18 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS75103-4 to view detailed technical specifications.
No datasheet is available for this part.