Gowanda MS90541-01 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 3900uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.061A |
| Max DC Resistance | 44Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1.45MHz |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MS90541-01 to view detailed technical specifications.
No datasheet is available for this part.