The SM3-018K is a general purpose inductor with a nominal inductance of 0.018uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1.558A and has a DC resistance of 0.05 ohms. It is available in a surface mount package with dimensions of 3.19mm in length, 2.495mm in width, and 2.385mm in height.
Gowanda SM3-018K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.19 |
| Tolerance | 10 |
| Package Width | 2.495 |
| Package Height | 2.385 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 1.558 |
| Test Frequency | 10 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SM3-018K to view detailed technical specifications.
No datasheet is available for this part.