Gowanda SM3-027J-1LF technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 2.59 |
| Number of Terminals | 2 |
| Package Shape | Rectangular |
| Maximum Terminal Width (mm) | 0.61 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 40MHz |
| Maximum DC Current | 1.316A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1500MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SM3-027J-1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.