Gowanda SM3-122G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Powdered Iron |
| Inductance | 12uH |
| Tolerance | 2% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.237A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 3.7Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.59mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SM3-122G to view detailed technical specifications.
No datasheet is available for this part.