The SM3-272K is a general purpose inductor from Gowanda with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a shielded design and is intended for use as an RF inductor. The inductor has a nominal inductance of 27uH and a DC resistance of 7.5 ohms. It is a surface mount component with a 1210 package and a dual-ended terminal placement.
Gowanda SM3-272K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.19 |
| Tolerance | 10 |
| Package Width | 2.495 |
| Package Height | 2.385 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.5 |
| Rated Current-Max | 0.166 |
| Test Frequency | 1 |
| Self Resonance Frequency | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SM3-272K to view detailed technical specifications.
No datasheet is available for this part.