The SM3-561GLF is a surface mount general purpose inductor with a nominal inductance of 5.6uH and a DC resistance of 2.1mOhm. It has a maximum rated current of 0.314A and is designed for use in RF applications. The inductor is available in a 1311 package type and has a self resonance frequency of 40MHz. It is not shielded and has a tolerance of 2%. The inductor is suitable for use in a wide range of applications, including those requiring a high level of reliability and performance.
Gowanda SM3-561GLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.19 |
| Tolerance | 2 |
| Package Width | 2.495 |
| Package Height | 2.385 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.314 |
| Test Frequency | 4 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SM3-561GLF to view detailed technical specifications.
No datasheet is available for this part.