Gowanda SMB3528-1LF technical specifications.
| Impedance | 490R |
| Max DC Current | 9.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Resistance | 385R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMB3528-1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.