The SMG3013-100KLF is a surface mount fixed inductor from Gowanda, featuring a general purpose inductor design with a nominal inductance of 0.1uH and a tolerance of 10%. It has a maximum rated current of 1.59A and operates up to 25MHz. The inductor is shielded and has a self resonance frequency of 680MHz. It is designed to withstand temperatures up to 125C and is suitable for use in RF applications.
Gowanda SMG3013-100KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.59 |
| Test Frequency | 25 |
| Self Resonance Frequency | 680 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMG3013-100KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.