The SMG3013-101K is a surface mount general purpose inductor from Gowanda with a nominal inductance of 1uH and a tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.45A. The inductor is not shielded and is designed for RF inductor applications. It has a self-resonance frequency of 230MHz and a minimum quality factor of 25 at the nominal inductance value.
Gowanda SMG3013-101K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.45 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMG3013-101K to view detailed technical specifications.
No datasheet is available for this part.