The SMG3013-390KLF is a general purpose inductor from Gowanda with a nominal inductance of 0.39uH and a DC resistance of 0.3Ohm. It is rated for a maximum current of 0.821A and operates at a self-resonance frequency of 365MHz. The inductor is designed for use in RF applications and has a quality factor of at least 30 at its nominal inductance. It is available in a surface mount package and has a maximum operating temperature of 125C.
Gowanda SMG3013-390KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.821 |
| Test Frequency | 25 |
| Self Resonance Frequency | 365 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMG3013-390KLF to view detailed technical specifications.
No datasheet is available for this part.