The SMG3013-560KLF is a surface mount general purpose inductor from Gowanda with a nominal inductance of 0.56uH and a DC resistance of 0.5Ohm. It has a maximum rated current of 0.636A and operates at a test frequency of 25MHz. The inductor is designed for RF applications and has a minimum quality factor of 30 at its nominal inductance. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C.
Gowanda SMG3013-560KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.636 |
| Test Frequency | 25 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMG3013-560KLF to view detailed technical specifications.
No datasheet is available for this part.