Gowanda SML32-018JLF technical specifications.
| Core Material | Phenolic |
| Height | 2.59mm |
| Inductance | 18nH |
| Length | 3.4mm |
| Max DC Current | 821mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Self Resonant Frequency | 1.8GHz |
| Series | SML32LF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SML32-018JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.