The Gowanda SML32-390K is a surface mount general purpose inductor with a nominal inductance of 390K and a tolerance of 10%. It has a maximum rated current of 0.679A and a self resonance frequency of 250. The inductor is not shielded and is designed for RF applications. It has a package length of 3.19, width of 2.495, and height of 2.385, with dual ended terminal placement. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Gowanda SML32-390K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.19 |
| Tolerance | 10 |
| Package Width | 2.495 |
| Package Height | 2.385 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.679 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 250 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SML32-390K to view detailed technical specifications.
No datasheet is available for this part.