This shielded wirewound inductor from Gowanda features a ferrite core, 1uH inductance, 10% tolerance, and a maximum DC current of 0.679A. The inductor has a maximum DC resistance of 0.4 ohms and a typical temperature rise of 35 degrees Celsius. It is available in a 1210 case size with a product length of 3.4mm, height of 2.59mm, and product depth of 2.69mm. The operating temperature range is -55C to 125C.
Gowanda SML32S-101K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.679A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.4Ohm |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.59mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SML32S-101K to view detailed technical specifications.
No datasheet is available for this part.