The SML32S-470K is a shielded/molded wirewound inductor from Gowanda. It has a type of RF and technology of wirewound. The inductance is 0.47uH with a tolerance of 10%. The inductor is tested at a frequency of 25M. It can handle a maximum DC current of 0.679A. The typical temperature rise is 35 degrees. The maximum DC resistance is 0.45. The minimum self resonant frequency is 220M. The inductor is available in a 1210 case size with dimensions of 3.4mm length, 2.59mm height, and 2.69mm product depth. It operates between -55 and 125 degrees Celsius.
Gowanda SML32S-470K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.679A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.45Ohm |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.59mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SML32S-470K to view detailed technical specifications.
No datasheet is available for this part.