
The SMP1812-122K is a surface mount fixed inductor from Gowanda with a package case of 1812 and a maximum DC current of 669mA. It has an inductance of 12uH and a resistance of 0.51 ohms. The inductor is available in a tape and reel packaging with a quantity of 2200 pieces. It is not RoHS compliant and has a termination type of SMD/SMT.
Gowanda SMP1812-122K technical specifications.
| Package/Case | 1812 |
| Inductance | 12uH |
| Max DC Current | 669mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.51R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP1812-122K to view detailed technical specifications.
No datasheet is available for this part.