Gowanda SMP1812-391K technical specifications.
| Package/Case | 1812 |
| Inductance | 3.9uH |
| Max DC Current | 1.018A |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.22R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP1812-391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.