The SMP3013-101K is a surface mount general purpose inductor from Gowanda. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor has a rated current maximum of 2.78 amps and a DC resistance of 0.03 ohms. It is a dual-ended, non-shielded inductor with a nominal inductance of 1 microhenry and is suitable for power inductor applications.
Gowanda SMP3013-101K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.94 |
| Tolerance | 10 |
| Package Width | 3.045 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.78 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP3013-101K to view detailed technical specifications.
No datasheet is available for this part.