The SMP3013-103K is a general purpose inductor from Gowanda with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.347A and has a DC resistance of 1.92 ohms. It is available in a 3013 CHIP package with dimensions of 7.94mm in length, 3.045mm in width, and 3.43mm in height. The inductor is not shielded and is intended for use as a power inductor.
Gowanda SMP3013-103K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.94 |
| Tolerance | 10 |
| Package Width | 3.045 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.92 |
| Rated Current-Max | 0.347 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP3013-103K to view detailed technical specifications.
No datasheet is available for this part.