The SMP3013-104K is a 1000uH inductor from Gowanda, featuring a wirewound technology and ferrite core. It has a molded/unshielded protection style and a 3013 case size. The inductor has a 10% tolerance and is tested at 1K frequency. It can handle a maximum DC current of 0.105A and a maximum saturation current of 0.13A, with a maximum DC resistance of 20.9 ohms. The inductor operates between -55°C and 125°C.
Gowanda SMP3013-104K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.105A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 20.9Ohm |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP3013-104K to view detailed technical specifications.
No datasheet is available for this part.