Inductor Power Molded/Unshielded Wirewound 15uH 10% 1KHz Ferrite 0.858A 0.314Ohm DCR 3013 T/R
Gowanda SMP3013-152K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.858A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.314Ohm |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP3013-152K to view detailed technical specifications.
No datasheet is available for this part.