The SMP3013-153K is a wirewound power inductor with a molded/unshielded protection style and a ferrite core material. It has an inductance of 150uH with a 10% tolerance and is tested at 1KHz. The inductor can handle a maximum DC current of 0.272A and a maximum saturation current of 0.36A. It has a maximum DC resistance of 3.12 and is available in a 3013 case size with dimensions of 8.26mm in length, 3.68mm in height, and 3.3mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Gowanda SMP3013-153K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.272A |
| Maximum Saturation Current | 0.36A |
| Max DC Resistance | 3.12Ohm |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP3013-153K to view detailed technical specifications.
No datasheet is available for this part.