The SMP3013-223K is a 220uH wirewound inductor with a 10% tolerance, designed for surface mount applications. It features a molded/unshielded protection style and a ferrite core material. The inductor has a maximum DC current rating of 0.223A and a maximum saturation current of 0.29A. The SMP3013-223K operates over a temperature range of -55°C to 125°C.
Gowanda SMP3013-223K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.223A |
| Maximum Saturation Current | 0.29A |
| Max DC Resistance | 4.66Ohm |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP3013-223K to view detailed technical specifications.
No datasheet is available for this part.