The SMP3013-563K is a 560uH inductor from Gowanda, featuring a 10% tolerance and a molded/unshielded protection style. Constructed with a ferrite core material, this wirewound inductor has a maximum DC current rating of 0.138A and a maximum saturation current rating of 0.185A. It measures 8.26mm in length, 3.68mm in height, and 3.3mm in depth, with a case size of 3013. The SMP3013-563K operates within a temperature range of -55°C to 125°C.
Gowanda SMP3013-563K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.138A |
| Maximum Saturation Current | 0.185A |
| Max DC Resistance | 12.1Ohm |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP3013-563K to view detailed technical specifications.
No datasheet is available for this part.