The SMP3013-682K is a wirewound inductor with a ferrite core and a molded/unshielded design. It has an inductance of 68uH with a tolerance of 10%. The inductor is rated for a maximum DC current of 0.384A and a maximum saturation current of 0.52A. The DC resistance is 1.57 ohms. The inductor is available in a 3013 case size with dimensions of 8.26mm in length, 3.68mm in height, and 3.3mm in depth. The operating temperature range is -55°C to 125°C.
Gowanda SMP3013-682K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.384A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 1.57Ohm |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP3013-682K to view detailed technical specifications.
No datasheet is available for this part.