The SMP3013-683K is a surface mount wirewound inductor from Gowanda. It features a ferrite core and a molded/unshielded design. The inductor has a nominal inductance of 680uH with a tolerance of 10%. It can handle a maximum DC current of 0.13A and a maximum saturation current of 0.17A. The inductor's DC resistance is maximally 13.7 ohms. It measures 8.26mm in length, 3.68mm in height, and 3.3mm in depth. The SMP3013-683K operates between -55°C and 125°C.
Gowanda SMP3013-683K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 13.7Ohm |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP3013-683K to view detailed technical specifications.
No datasheet is available for this part.