The SMP3013-823K is a wirewound inductor with a ferrite core and molded/unshielded protection style. It has an inductance of 820uH with a 10% tolerance, and is tested at 1KHz. The maximum DC current is 0.113A, and the maximum saturation current is 0.15A. The inductor has a maximum DC resistance of 18.2 ohms. It is available in a 3013 case size with dimensions of 8.26mm in length, 3.68mm in height, and 3.3mm in depth. The operating temperature range is from -55°C to 125°C.
Gowanda SMP3013-823K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.113A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 18.2Ohm |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP3013-823K to view detailed technical specifications.
No datasheet is available for this part.