The SMP3308-152MLF is a surface mount fixed inductor from Gowanda with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 15 microhenries and a DC resistance of 0.114 ohms. This general purpose inductor is rated for a maximum current of 0.0017 amperes and is not shielded. It is suitable for RF inductor applications and is available in a 5342 package type.
Gowanda SMP3308-152MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.46 |
| Tolerance | 20 |
| Package Width | 10.67 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.114 |
| Rated Current-Max | 0.0017 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP3308-152MLF to view detailed technical specifications.
No datasheet is available for this part.