The SMP3308-222MLF is a surface mount general purpose inductor from Gowanda with a nominal inductance of 22uH and a DC resistance of 0.148 Ohm. It has a maximum rated current of 0.0015A and operates within a temperature range of -55 to 125C. The inductor is not shielded and is intended for RF applications. It has a dual-ended terminal placement and is available in a 5342 package type.
Gowanda SMP3308-222MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.46 |
| Tolerance | 20 |
| Package Width | 10.67 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.148 |
| Rated Current-Max | 0.0015 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP3308-222MLF to view detailed technical specifications.
No datasheet is available for this part.